LINDY 36661 USB cable USB 3.2 Gen 1 USB-A to USB-B 1m Grey

MPN
36661
Brand
LINDY
EAN-13
4002888366618
Order Code
16-7385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36661 is a USB cable designed in accordance with the USB 3.2 Gen 1 standard, featuring a connection from USB-A to USB-B over a length of 1 metre in a grey finish. This cable assembly supports high-speed data transfer up to 5 Gbps, making it suitable for use in environments requiring rapid file transmission between host computers and peripheral devices such as printers, scanners, and external storage units. The product serves as an essential component in both commercial and industrial settings where reliable and efficient connectivity is imperative for optimal performance. Engineered to ensure durability, this cable offers robust shielding to minimise interference, and its compatibility with earlier USB standards ensures versatility across varied devices.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Chrome, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot