LINDY 36660 USB Cable USB 3.2 Gen 1 USB-A to USB-B 0.50m Grey

MPN
36660
Brand
LINDY
EAN-13
4002888366601
Order Code
16-7384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36660 USB Cable is engineered to support USB 3.2 Gen 1 (also known as USB 3.0 or USB 3.1 1st Gen) standards, featuring a USB-A to USB-B connection configuration. This cable assembly, with a length of 0.50 metres, is finished in grey and is designed to facilitate high-speed data transfer rates up to 5 Gbps. Its robust construction ensures reliable connectivity, making it ideal for applications such as connecting peripherals like printers, scanners, and external storage devices where secure data transmission is critical. The cable's compact length is suited for setups where minimal cable management is necessary, particularly in environments such as server rooms, laboratories, and high-density electronic workstations.
Cable Length 0.50m
Connector 1 USB 3.2 A
Connector 2 USB B
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Chrome, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot