LINDY 36657 USB Cable USB 3.2 Gen 1 USB-A to Micro-B 1.00m Grey

MPN
36657
Brand
LINDY
EAN-13
4002888366571
Order Code
16-7381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36657 is a USB cable assembly designed for reliable data transfer, featuring the USB 3.2 Gen 1 standard, also known as USB 3.0 or USB 3.1 1st Gen, which ensures a data transfer rate of up to 5 Gbps. This cable is equipped with a USB-A plug on one end and a Micro-B 3.0 plug on the other, making it suitable for connecting a variety of devices, such as external hard drives, to computers or other compatible hosts. Measuring 1.00 metre in length, and with a grey exterior, the cable offers flexibility and ease of integration in various electronic and computer engineering applications. Designed for robustness and efficiency, this cable is ideal for use in data-heavy environments where swift connectivity and reliable performance are essential.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot