LINDY 36656 USB cable Grey USB 3.2 Gen 1 USB-A to Micro-B 0.50 m

MPN
36656
Brand
LINDY
EAN-13
4002888366564
Order Code
16-7380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36656 is a robust USB cable assembly that features a USB 3.2 Gen 1 interface, designed to seamlessly connect devices using a USB-A plug to a USB Micro-B 3.0 plug. This cable, measuring 0.50 metres in length, supports data transfer speeds of up to 5 Gbps, making it ideal for applications that demand swift and efficient data transmission, such as connecting external hard drives, cameras, and other peripherals that require high-speed data exchange. Its sleek grey design adds an aesthetic touch while maintaining the functional integrity needed in professional and industrial environments. Engineering applications often include scenarios that require reliable connections between computers and peripherals within IT infrastructure, providing the necessary flexibility and performance. The LINDY 36656 is compatible with a wide range of devices, ensuring versatility and dependable performance across various electronic configurations.
Cable Length 0.50m
Connector 1 USB 3.2 A
Connector 2 Micro-B male
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot