LINDY 36635 USB cable USB 2.0 USB-A to USB-Mini-B Grey 7.50 m

MPN
36635
Brand
LINDY
EAN-13
4002888366359
Order Code
16-7379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36635 is a high-quality USB 2.0 cable designed to facilitate reliable data transfer between devices with USB-A and USB-Mini-B connectors. With a length of 7.50 metres and a grey exterior, this cable is suitable for applications where longer reach is necessary without compromising signal integrity. It features a USB-A plug on one end and a USB-Mini-B plug on the other, making it ideal for connecting devices such as digital cameras, MP3 players, and external hard drives to computers or USB hubs. The robust construction of the LINDY 36635 ensures durability and consistent performance in demanding environments often encountered in engineering projects and professional setups. Its compatibility with various USB configurations provides flexibility for technical applications requiring dependable connectivity solutions.
Cable Length 7.50m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Grey
Type USB 2.0
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot