LINDY 36630 USB 2.0 cable USB-A to Mini-B plug 0.50 m Grey

MPN
36630
Brand
LINDY
EAN-13
4002888366304
Order Code
16-7378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

LINDY 36630 is a USB 2.0 cable assembly featuring a USB-A to Mini-B plug, with a length of 0.50 metres and a grey outer sheath. This cable is designed to facilitate data transfer and charging applications between compatible devices, such as cameras, MP3 players, and other portable electronics featuring a Mini-B interface. Engineered to support reliable connectivity, the cable provides optimal performance for devices adhering to USB 2.0 specifications, ensuring data transmission rates of up to 480 Mbps. Its compact length is particularly suited for use in confined spaces where excess cable management is a concern, such as in desktop setups or compact networking environments. The robust construction and practical design make it a suitable choice for various professional and consumer applications requiring dependable connectivity solutions.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Grey
Type USB 2.0
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot