LINDY 36628 USB cable USB 3.2 Gen 1 USB-A plug to plug 3m Grey

MPN
36628
Brand
LINDY
EAN-13
4002888366281
Order Code
16-7377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 36628 is a USB cable assembly featuring USB 3.2 Gen 1 technology, designed for reliable and high-speed data transmission between devices with USB-A ports. This cable is 3 metres in length and comes in a grey colour, providing a practical solution for connections that require extra reach without compromising on quality. The USB-A plug to plug configuration makes it suitable for connecting a wide array of devices, including computers, USB hubs, and peripherals requiring a stable and efficient data connection. Engineered for applications in data centres, professional workstations, and home offices, this cable supports a maximum data transfer rate consistent with the USB 3.0 (USB 3.1 1st Gen) standard, ensuring compatibility with a vast range of existing and future USB devices.
Cable Length 3.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot