LINDY 36626 USB cable USB 3.2 Gen 1 USB-A to USB-A 1m Grey

MPN
36626
Brand
LINDY
EAN-13
4002888366267
Order Code
16-7375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

LINDY 36626 is a USB 3.2 Gen 1 cable designed to facilitate high-speed data transfer between USB-A enabled devices. This grey cable features dual USB-A plug connectors and provides a reliable connection over a one-metre length. Rated for USB 3.2 Gen 1, also recognised as USB 3.0 or USB 3.1 1st Gen, it ensures a maximum data transfer rate of up to 5 Gbps, making it suitable for a variety of applications, such as connecting external storage devices, printers, and other peripherals that demand efficient data transmission. The durable construction and robust connector design offer enhanced signal integrity, ensuring consistent performance in both consumer electronics and professional computing environments.
Cable Length 1.00m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot