LINDY 36625 USB cable USB 3.2 Gen1 USB-A to USB-A Grey 0.50m

MPN
36625
Brand
LINDY
EAN-13
4002888366250
Order Code
16-7374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 36625 is a USB cable featuring USB 3.2 Gen1 technology, designed to facilitate high-speed data transfer rates up to 5 Gbps. This robust cable assembly is equipped with USB-A to USB-A connectors, ensuring reliable connections for various peripheral devices, and measures 0.50 metres in length. The device supports legacy USB 3.0 and USB 3.1 1st Gen interfaces, offering versatility for connecting host and peripheral devices, such as external hard drives and docking stations, within desktop and networking environments. The cable's grey exterior ensures a professional appearance while maintaining compatibility with a wide range of computing applications requiring efficient data transmission.
Cable Length 0.50m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour Grey
Type USB 3.2 Gen 1 (USB 3.0)
AWG 24/28
AWG wire size 24/28
Cable Colour Grey
Cable jacket material ABS synthetics, Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification REACH, UL
Compliance certificates RoHS
Conductor Material Copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package Type Polybag
Plug and Play Yes
Product colour Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot