LINDY 36498 DisplayPort cable extension 3m Anthracite Black Red gold plated

MPN
36498
Brand
LINDY
EAN-13
4002888364980
Order Code
16-7373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

LINDY 36498 is a 3-metre DisplayPort cable extension designed for enhancing connectivity in audio and visual equipment setups. This product, from the Anthra Line series, features Anthracite Black and Red colouring with gold-plated connectors, ensuring optimal signal transmission and durability. As an extension cable for monitors or screens, it is ideal for extending the reach of DisplayPort connections in complex systems requiring reliable data transfer. Engineers often utilise this cable in settings that demand high-resolution video output and precise signal integrity, such as in advanced computing environments or professional AV installations. The gold plating on the connectors adds robustness, reducing the likelihood of corrosion and signal loss over extended periods.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Anthracite, Black, Red
Type DisplayPort cable
3D Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Supported video modes 4320p
Video resolution 7680 x 4320 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot