LINDY 36496 DisplayPort Cable Extension Red Black 1m Gold-Plated Connectors

MPN
36496
Brand
LINDY
EAN-13
4002888364966
Order Code
16-7371
Country of Origin
China
View Full Product Range (38)
Qty Was Unit Price (Inc VAT)
1+ £26.00 £19.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY 36496 is a high-quality DisplayPort cable extension engineered to extend connectivity between devices with display interfaces. This cable belongs to the Anthra Line range and is specifically designed for monitor and screen applications, providing a reliable link for high-definition video and audio signals. It measures 1 metre in length and features gold-plated connectors, ensuring optimal signal integrity and minimal loss. Engineered for durability and performance, this cable is ideal for extending connections in professional AV setups and high-resolution digital displays, making it suitable for use in environments such as video conferencing systems, educational multimedia stations, and graphic design workstations.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Type DisplayPort cable
3D Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 7680 x 4320
Supported video modes 4320p
Video resolution 7680 x 4320 Pixel

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot