LINDY 36495 DisplayPort Cable extension Black Anthracite 0.50m Gold Plated

MPN
36495
Brand
LINDY
EAN-13
4002888364959
Order Code
16-7370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £21.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36495 is a high-quality DisplayPort cable extension designed for reliable performance in professional audio and visual applications. Featuring a DisplayPort plug to DisplayPort socket configuration, this cable extends connectivity options by 0.50 metres, providing flexibility in setup while maintaining signal integrity. It is part of the Anthra Line series, known for its robust construction and durability, and is finished in an anthracite black colour that complements professional environments. The gold-plated connectors ensure optimal signal transmission, reducing data loss and improving overall connection stability. Ideal for use in extending connections between computers and monitors or other display devices, it is suitable for engineers requiring precise and dependable connections in settings such as design studios, control rooms, and multimedia installations.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.5m
Type DisplayPort cable
3D Yes
AWG 28
AWG wire size 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Certification REACH, UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Signal flow Bidirectional
Storage temperature (T-T) -20 - 85°C
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot