LINDY 36494 DisplayPort Cable Black 1.5 m Plug to Plug Audio Visual

MPN
36494
Brand
LINDY
EAN-13
4002888364942
Order Code
16-7369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 139 in stock

LINDY 36494 is a DisplayPort cable designed for audio and visual data transfer with a length of 1.5 metres. This cable features plug-to-plug connectivity, facilitating reliable, high-speed data transmission between devices such as computers and monitors or TVs, making it ideal for applications within professional audio-visual setups, engineering workstations, and technical environments where robust display connectivity is required. As an essential component for transferring both video and audio signals, the DisplayPort configuration supports high-definition resolutions and accurate colour precision, ensuring optimal performance and display quality.
Connector 1 DisplayPort
Connector 2 Straight
Length 1.5m
Colour Black
Type DisplayPort cable
3D Yes
AWG 30
AWG wire size 30
Bend radius (min) 4.8cm
Cable Diameter 6mm
Cable material Copper
Cable shielding Copper
Cable Type Round cable
Cable Use TV/monitor
Certification RoHS, REACH, UL
Colour sampling 4:4:4
Connector 1 dimensions (WxDxH) 21 x 38.9 x 13.6 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21 x 38.9 x 13.6 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Acrylonitrile butadiene styrene (ABS)
Connector material Nickel
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Nominal attenuation 300kHz-825MHz - 5dB, 825MHz-2.475GHz - 5dB, 2.475GHz-4.125GHz - 12dB, 4.125GHz-5.1GHz - 20dB
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 4096 x 2160
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot