LINDY 36467 HDMI Cable 7.50 m Black 4K UHD Audio Visual Monitor Cable

MPN
36467
Brand
LINDY
EAN-13
4002888364676
Order Code
16-7360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

LINDY 36467 is a high-performance HDMI cable measuring 7.50 metres in length, presented in a classic black finish that is ideally suited for a variety of audio and visual applications. Designed specifically as a monitor or screen cable, this Black Line HDMI cable supports 4K UHD resolution, ensuring reliable and clear signal transmission for high-definition displays and sophisticated audio-visual setups. It provides a robust connection for maintaining optimal video quality, making it suitable for use in professional environments such as broadcasting, post-production, and multimedia installations, where precise image fidelity is paramount. The LINDY 36467 is engineered for durability and compatibility, delivering seamless integration into existing systems for engineers and technicians requiring dependable cabling solutions.
Connector 1 HDMI
Connector 2 Straight
Length 7.5m
Colour Black
Type HDMI cable
AWG 28
AWG wire size 28
Bending radius (min) 7cm
Cable Design Round
Cable Diameter 7mm
Cable features 4K UHD
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable material Copper-clad steel (CCS)
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI High Speed
Colour sampling 4:4:4
Compliance certificates REACH, RoHS
Connector 1 dimensions (WxDxH) 19.2 x 34.1 x 10.6 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 19.2 x 34.1 x 10.6 mm
Connector 2 gender Male
Connector contacts plating Nickel
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Data transfer rate 10.2 Gbit/s
Frame Rate 30Hz
HDMI Ethernet channel Yes
HDMI version 2.0
Magnetically shielded Yes
Maximum refresh rate 30 Hz
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Shield material Aluminium
Storage temperature (T-T) -10 - 80°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160i
Sustainability certificates UL ECOLOGO
Sustainability compliance Yes
Video resolution 4096 x 2160 Pixel
Weight 0.435kg

Reviews

Be the first to submit a review

Trustpilot