LINDY 36307 Mini DisplayPort Cable Grey 2.00m Monitor Audio Visual

Order Code:

16-7357

Brand: LINDY MPN: 36307 EAN-13: 4002888363075
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

LINDY 36307 is a high-quality Mini DisplayPort cable designed for audio and visual applications, offering a reliable connection for monitors and screens. With a length of 2.00 metres, it provides sufficient reach for most desktop setups, ensuring convenient connectivity between your computer and a display device. The cable is compatible with display technologies requiring Mini DisplayPort interfaces, favouring use in settings that demand precise video and audio signal transmission, such as professional workstations and test environments. Its robust construction ensures durability, making it suitable for both personal and professional use where secure and stable signal integrity is essential.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Grey
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 21.6 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Jacket material Polyvinyl chloride (PVC)
Maximum resolution 4096 x 2160 pixels
Number of shielding layers 3
Product colour Grey
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot