LINDY 35210 Toslink Digital Audio Cable ODT Male to Male 0.5m Black

MPN
35210
Brand
LINDY
EAN-13
4002888352109
Order Code
21-2327
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Optical connecting cable for digital audio transmission. For example, for sound cards, CD/DVD drives, DVD stand-alone devices, Hi-fi systems etc. This is often referred to as an optical SPDIF signal transmission, not to be confused with electrical SPDIF via RCA/phono-the coaxial cable.  Budget Version Toslink plugs made of plastic fiber with fiber-recording in the plug made of metal-fiber with a simple protection, diameter 2,2mmVerfugbar in 0.5 m, 1 m, 2m, 5m, 10m, 20m, other lengths see premium TosLink cable
Colour Black
Type Audio Cable

Reviews

Be the first to submit a review

Trustpilot