Lindy 33352 0.7m Internal SATA III cable, 90°

MPN
33352
Brand
LINDY
EAN-13
4002888333528
Order Code
70-3645
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

Serial ATA (SATA) 7 Pin to Right-angled (90°) (SATA) 7 Pin
Connects your motherboard to a HDD, SSD or Optical Drive
Compatible with SATA III and backwards compatible with SATA I and II
Operating Temperature: approx. -20 to 65°C
Storage Temperature: approx. -20 to 65°C
Colour: Red
10 Year Warranty

The LINDY SATA Cable is a high quality item which features two 7 Pin Data connectors that provide a durable connection to SATA equipment. The cable is constructed using shielded twin-ax conductors with multiple ground connections and made with high quality materials for maximum performance.  
  • Serial ATA (SATA) 7 Pin to Right-angled (90°) (SATA) 7 Pin
  • Connects your motherboard to a HDD, SSD or Optical Drive
  • Compatible with SATA III and backwards compatible with SATA I and II
  • Operating Temperature: approx. -20 to 65°C
  • Storage Temperature: approx. -20 to 65°C
  • Colour: Red
Interface N/A

Reviews

Be the first to submit a review

Trustpilot