LINDY 32330 5-Port HDMI 2.0 & USB-C Seamless Multiview KVM Switch 4K60

MPN
32330
Brand
LINDY
EAN-13
4002888323307
Order Code
21-2313
Qty Unit Price (Ex VAT)
1+ £1070.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindy 5 Port Seamless Multiview KVM Switch. Keyboard port type: USB, Mouse port type: USB, Video port type: HDMI. HD type: 4K Ultra HD, Maximum resolution: 4096 x 2160 pixels, Video bandwidth: 60 Hz. Product colour: Black, Housing material: Metal, Certification: California Proposition 65. Power source: DC, Input voltage: 12 V, Input current: 2.5 A. Compliance certificates: CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot