LINDY 31801 USB cable USB 2.0 USB-B plug USB-B socket Grey 1.00 m

MPN
31801
Brand
LINDY
EAN-13
4002888318013
Order Code
16-7332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

LINDY 31801 is a USB cable assembly featuring USB 2.0 technology with a USB-B plug on one end and a USB-B socket on the other, measuring 1.00 metre in length and finished in a grey colour. This cable is designed for reliable data transfer and power supply between compatible devices such as printers, scanners, and external storage devices within the constraints of USB 2.0 data rates. The robust construction ensures durability and stable connections in both consumer electronics and industrial applications where secure peripheral integration is required. Commonly used in environments ranging from home offices to manufacturing plants, this USB cable facilitates efficient device communication and power delivery in various engineering and computing contexts.
Cable Length 1.00m
Connector 1 USB 2.0 B male
Connector 2 USB B
Colour Grey
Type USB 2.0
Cable Type USB 2.0
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Connector gender Male/Female
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Number of products included 1 pc(s)
Product colour Grey
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB connector type USB Type-B
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot