LINDY 31328 USB cable USB-A to Lightning 3m White

Order Code:

16-7330

Brand: LINDY MPN: 31328 EAN-13: 4002888313285

Discontinued


LINDY 31328 is a USB cable characterised by its USB-A to Lightning connection design, spanning a length of 3 metres and finished in white. This USB cable assembly supports USB 2.0 standards, ensuring reliable data transfer and power delivery when connecting devices with an Apple Lightning plug. Its extended length is beneficial in applications requiring additional reach, such as linking computers to peripheral devices or charging and synchronising Apple products like iPhones and iPads in environments where power sources are not immediately adjacent. The robust construction makes it suitable for both home and professional settings, providing a dependable link for data transmission and power supply over longer distances. This product's precision in design is tailored to meet the rigorous requirements of engineers seeking efficient and reliable connectivity solutions.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Tin plated copper
Product colour White
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Weight 0.080

Alternatives (1)


Trustpilot