LINDY 31325 USB cable USB 2.0 USB-A to Lightning 0.5m White

MPN
31325
Brand
LINDY
EAN-13
4002888313254
Order Code
16-7328
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31325 is a USB cable designed to facilitate connectivity between devices with a USB-A interface and those equipped with Apple's Lightning port, optimising data transfer and charging capabilities. Measuring 0.5 metres in length, this cable is constructed with USB 2.0 standards, ensuring a reliable connection for compatible devices. The white cable assembly is particularly suitable for personal electronics, including Apple smartphones and tablets, where space constraints necessitate a shorter cable. Common engineering applications involve data synchronisation and device charging in environments where compactness and efficiency are prioritised. The design supports seamless integration into both consumer electronics and professional workspaces where dependable performance is essential.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Product colour White
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0
Weight 0.041

Reviews

Be the first to submit a review

Trustpilot