LINDY 31322 USB cable USB 2.0 USB-A to Lightning Black 3m

MPN
31322
Brand
LINDY
EAN-13
4002888313223
Order Code
16-7327
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31322, USB cable USB 2.0 USB-A to Lightning, is a black cable measuring 3 metres in length. This cable assembly features a USB 2.0 USB-A plug on one end and an Apple Lightning plug on the other, facilitating reliable data transfer and charging for compatible Apple devices such as iPhones and iPads. Designed with high-quality materials, the LINDY 31322 ensures efficient signal transmission and durability across its extended length, making it suitable for both personal and professional environments where extended reach is required. Typical applications include connecting Apple devices to USB ports on computers, chargers, and other USB-enabled devices for synchronisation and power delivery tasks. The cable's robust construction and dependable performance make it an ideal choice for engineers and technicians requiring consistent and high-performance connections.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Thermoplastic elastomer (TPE)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Product colour Black
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0
Weight 0.086

Reviews

Be the first to submit a review

Trustpilot