LINDY 31320 USB cable USB 2.0 Apple Lightning to USB-A Black 1m

MPN
31320
Brand
LINDY
EAN-13
4002888313209
Order Code
16-7325
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Was Unit Price (Ex VAT)
1+ £14.69 £12.49
10+ £11.91
100+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 31320 is a high-quality USB cable assembly designed to facilitate reliable data transfer and power supply between USB devices. This USB 2.0 cable features an Apple Lightning connector on one end and a USB-A connector on the other, with a length of 1 metre and a sleek black finish. Suitable for use with a wide range of Apple devices, such as iPhones and iPads, the cable supports efficient connection to computers and charge docks that have standard USB-A ports. The durable construction ensures consistent performance in both consumer electronics and professional environments where stable and dependable connections are essential. It is ideal for engineers requiring dependable cabling solutions for testing, prototyping, and daily device connectivity.
Cable Length 1.00m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Diameter 3.2mm
Cable Type USB 2.0
Certification UKCA, California Proposition 65, MFi
Compatibility iPhone, iPad
Compliance certificates CE, REACH, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 0.023

Reviews

Be the first to submit a review

Trustpilot