LINDY 31319 USB cable USB 2.0 Apple Lightning plug USB-A plug Black 0.5m

MPN
31319
Brand
LINDY
EAN-13
4002888313193
Order Code
16-7324
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31319 is a USB cable assembly featuring a USB 2.0 Apple Lightning plug and a USB-A plug, available in a black colour with a length of 0.5 metres. This cable is designed to provide a reliable connection between devices with a Lightning interface, such as Apple iPhones, iPads, and iPods, and standard USB-A ports, commonly found on computers and charging adapters. The LINDY 31319 is constructed to ensure efficient data transfer and charging capabilities, adhering to the USB 2.0 specification, which supports data rates of up to 480 Mbps. Ideal for both residential and professional environments, this cable is especially useful for engineers seeking a dependable and compact solution for seamless integration of Apple devices with traditional computing or power supply hardware. Its robust design ensures durability and consistent performance in varied applications, from simple data syncing tasks to comprehensive device setup configurations.
Cable Length 0.50m
Connector 1 USB 2.0 A
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 2 form factor Straight
Connector Version straight
Product colour Black
Product Type USB cable
Weight 0.018

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot