LINDY 31318 USB cable Apple Lightning to USB-C White 3m USB 2.0

MPN
31318
Brand
LINDY
EAN-13
4002888313186
Order Code
16-7323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


Lindy 31318 is a USB cable assembly designed for reliable data and power connectivity, featuring an Apple Lightning plug to a USB-C plug configuration. This white cable measures 3 metres in length and supports USB 2.0 specifications, ensuring compatibility with a wide range of modern devices that use these interfaces. Engineered for efficient charging and data transfer, the cable is ideal for applications involving smartphones, tablets, and other portable devices that require the robust connection between USB-C and Apple Lightning connectors. The durable construction and practical length make it suitable for everyday use in both personal and professional settings, enabling seamless integration into existing technological systems.
Cable Length 3.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable material Tinned copper
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 85177900
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Product colour White
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot