LINDY 31316 USB cable Lightning to USB-C White 1m

MPN
31316
Brand
LINDY
EAN-13
4002888313162
Order Code
16-7321
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

LINDY 31316 is a USB cable assembly specifically designed with a Lightning to USB-C connector configuration, featuring a length of 1 metre and a white exterior. This cable supports USB 2.0 standards, providing a reliable connection for data transfer between devices equipped with Apple Lightning ports and those with USB-C ports. It is ideal for use in environments where compact and efficient data synchronisation or charging solutions are required, such as connecting Apple devices to the latest USB-C compatible laptops and chargers. Its durable construction ensures longevity and reliable performance, making it suitable for both commercial and personal electronics applications where dependable connectivity is paramount.
Cable Length 1.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable material Tinned copper
Cable Type USB 2.0
Compliance certificates REACH, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 85177900
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Product colour White
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot