LINDY 31315 USB cable Lightning to USB-C White 0.50 m

MPN
31315
Brand
LINDY
EAN-13
4002888313155
Order Code
16-7320
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31315, the USB cable Lightning to USB-C, offers a robust and efficient solution for connecting Apple devices with Lightning ports to devices featuring USB-C connectivity. This cable measures 0.50 metres in length and is presented in a clean white colour, making it a convenient choice for those seeking a short and manageable connection option without compromising on functionality. Designed to support USB 2.0 specifications, it facilitates reliable data transfer and charging tasks. Common applications for this type of cable include syncing data between Apple products and USB-C equipped devices, charging across compatible platforms, and establishing connections for peripherals that require these specific interfaces. Its construction caters to environments where a compact and dependable connection is essential, such as in software development settings or charging stations.
Cable Length 0.50m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB 2.0
Cable material Tinned copper
Cable Type USB 2.0
Compliance certificates REACH, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 85177900
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Product colour White
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot