LINDY 31288 USB cable USB 2.0 Lightning to USB-C plug 3 m Black

MPN
31288
Brand
LINDY
EAN-13
4002888312882
Order Code
16-7318
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (65)
Qty Was Unit Price (Ex VAT)
1+ £22.78 £19.40
10+ £18.84
100+ £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 31288 is a USB cable that features a USB 2.0 Apple Lightning plug on one end and a USB-C plug on the other, extending a length of 3 metres, suitable for a range of digital and electronic applications. This cable assembly is designed in a sleek black colour, providing both functional and aesthetic value for environments where cable management and visibility might be a concern. Its primary purpose is to facilitate data transfer and power delivery between devices featuring these connection types, supporting compatibility with a wide array of Apple and USB-C enabled devices. Typical engineering applications for this cable include connecting portable devices to computers for synchronisation or charging, integrating into systems requiring reliable data transmission, and use in test environments where extended reach is necessary without signal degradation. The robust construction ensures durability and a consistent performance standard, meeting the demands of professional and personal use alike.
Cable Length 3.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable material Tinned copper
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 85177900
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0
Weight 0.161
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot