LINDY 31287 USB cable USB 2.0 Lightning to USB-C Black 2m

Order Code:

16-7317

Brand: LINDY MPN: 31287 EAN-13: 4002888312875
Qty Unit Price (Ex VAT)
1+ £27.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 31287 is a USB cable assembly designed to connect a Lightning to a USB-C interface over a length of 2 metres. This black cable supports USB 2.0 data transfer capabilities, providing reliable connectivity between devices equipped with Apple Lightning ports and those with USB-C ports. Its robust construction ensures durability and optimum performance, suitable for syncing and charging applications. Typical uses include connecting Apple devices such as iPhones or iPads to modern laptops, power adapters, or hubs with USB-C connections, making it a versatile choice for both consumer electronics and professional IT infrastructure setups.
Cable Length 2.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Type USB 2.0
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 85177900
Package type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 0.042

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot