LINDY 31286 USB cable USB 2.0 Lightning to USB-C Black 1.00 m

Order Code:

16-7316

Brand: LINDY MPN: 31286 EAN-13: 4002888312868
Qty Was Unit Price (Ex VAT)
1+ £23.67 £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

LINDY 31286 is a USB cable assembly designed to connect devices with USB 2.0 Apple Lightning and USB-C interfaces. This black cable, measuring 1.00 metre in length, facilitates the transfer of data and provides power between compatible devices. Engineered with a Lightning plug on one end and a USB-C plug on the other, it supports a wide range of applications, from charging to data synchronisation of Apple devices with modern USB-C equipped computers, laptops, or power adapters. The cable's compatibility with a variety of consumer electronics makes it ideal for use in environments where seamless connectivity and reliable performance are essential. Its robust design ensures durability and stability in both commercial and personal usage scenarios.
Cable Length 1.00m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Harmonized System (HS) code 85177900
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 0.520

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot