LINDY 31285 USB cable Apple Lightning USB-C plug Black 0.50m

MPN
31285
Brand
LINDY
EAN-13
4002888312851
Order Code
16-7315
Country of Origin
Taiwan
View Full Product Range (65)

Discontinued


LINDY 31285 is a premium USB cable assembly featuring a USB-C plug on one end and an Apple Lightning plug on the other, with a length of 0.50 metres. This black cable is compliant with USB 2.0 standards, ensuring reliable data transfer and charging capabilities. Designed for efficient connectivity between Apple devices and USB-C ports, it supports a variety of engineering applications, including data synchronisation and fast charging for iPhones, iPads, and other compatible devices. Its compact length makes it ideal for use in close-quarters environments such as workstations, development benches, or in-car connectivity systems, where space management and cable organisation are essential.
Cable Length 0.50m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Type USB 2.0
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 85177900
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 0.041

Alternatives (2)


Trustpilot