LINDY 31121 Thunderbolt™ 4 cable 2.00 m USB-C® plug

MPN
31121
Brand
LINDY
EAN-13
4002888311212
Order Code
16-7314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £83.81 £71.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY 31121 is a Thunderbolt™ 4 cable measuring 2.00 metres in length, equipped with a USB-C® plug. This high-performance cable is designed for demanding data transmission requirements, supporting data transfer rates up to 40 Gbps, video output, and power delivery up to 100 watts, all through a single connection. It adheres to the Thunderbolt™ 4 specification, ensuring compatibility with a wide range of devices, including laptops, monitors, and external storage solutions. Engineers often utilise this cable in scenarios requiring high-speed data transfer and power delivery, such as connecting advanced docking stations or high-resolution monitors. Its robust construction makes it ideal for both office environments and more demanding engineering applications, where reliability and performance are paramount.
Cable Length 2.00m
Connector 1 USB Thunderbolt
Connector 2 USB C male
Colour Multicolour
Type Thunderbolt
Cable Diameter 4.6mm
Cable material Copper
Cable Type Thunderbolt™ 4
Cable Use TV/monitor
Certification California Proposition 65
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connections Thunderbolt™ USB-C® plug
Connector 1 dimensions (WxDxH) 12.35 x 27 x 6.5 mm
Connector contacts plating Nickel
Data transfer rate (max) 40 Gbit/s
Jacket Material Thermoplastic elastomer (TPE)
Maximum resolution 7680 x 4320 pixels
Package Type Polybag
Product colour Black
Product Type Thunderbolt cable
Quantity per pack 1 pc(s)
Sustainability compliance Yes
Thunderbolt version 4
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot