LINDY 31120 USB-C screen cable USB-C plug to USB-C plug 1.00 m Black

MPN
31120
Brand
LINDY
EAN-13
4002888311205
Order Code
16-7313
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 31120 is a high-quality USB-C screen cable featuring USB-C plugs on both ends, designed for seamless data transfer and display connectivity. This 1.00 metre black cable facilitates the efficient transmission of video, audio, and data between compatible USB-C devices, supporting USB 3.1 standards to deliver enhanced bandwidth and speed. Its robust construction ensures reliable performance in demanding environments, making it suitable for use in professional settings such as engineering workstations, software development labs, and advanced multimedia setups. The versatile nature of the cable also makes it an ideal choice for connecting modern laptops, tablets, and monitors, ensuring compatibility across a wide range of devices.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB-C®
Cable Use USB-C®
Connector contacts plating Nickel/Gold
Data transfer rate (max) 40 Gbit/s
Display Resolution 7680 x 4320 Pixel
Jacket Material Thermoplastic elastomer (TPE)
Magnetically shielded Yes
Maximum resolution 7680 x 4320 pixels
Package Type Polybag
Product colour Black
Product Type USB-C® screen cable
Quantity per pack 1 pc(s)
Thunderbolt version 4
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W

Reviews

Be the first to submit a review

Trustpilot