LINDY 30422 Power Cable Euro Plug to IEC C7 3m Black

MPN
30422
Brand
LINDY
EAN-13
4002888304221
Order Code
21-2287
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The LINDY power cables are both for the professional range (recording studios, lighting systems, meeting rooms of any kind, etc.) as well as in the private sector is the best choice. Due to the high temperature resistance of -10°C to 70°C during operation, you can use the cable without any problem in non air-conditioned environments.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot