Lindy 30331 2m C14 to C13 Extension Cable

MPN
30331
Brand
LINDY
EAN-13
4002888303316
Order Code
70-3571
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

Can be used as a power extension cable or a computer / monitor / UPS power connection lead
IEC C14 to IEC C13
Fully moulded connectors
VDE approved

Colour: Black

10 year warranty

LINDY power cables are perfect for use in professional areas like recording studios, light systems and also for event locations of any kind, etc. – but you can also use them in private sections.

Due to the high temperature resistance from -10 to 70°C these cables can also be used in non air-conditioned areas.
  • Can be used as a power extension cable or a computer / monitor / UPS power connection lead
  • IEC C14 to IEC C13
  • Fully moulded connectors
  • VDE approved

Reviews

Be the first to submit a review

Trustpilot