LINDY 30120 C20 to C19 Power Extension Cable 1.0m Blue

MPN
30120
Brand
LINDY
EAN-13
4002888301206
Order Code
21-2255
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.48 £5.51
10+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The LINDY power cables are both for the professional range (recording studios, lighting systems, meeting rooms of any kind, etc.) as well as in the private sector is the best choice. The cables are available in different colors and thus optimally for structuring switchboard or servers. Due to the high temperature resistance of -10°C to 70°C during operation, you can use the cable without any problem in non air-conditioned environments.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot