Lindy 30039 2m IEC Splitter Cable IEC C14 to 2 x IEC C13

MPN
30039
Brand
LINDY
EAN-13
4002888300391
Order Code
70-3570
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

The Lindy IEC splitter cables are ideal for powering multiple devices from one IEC power source. Suitable for use with PC's, printers, monitors, audio equipment and amps.
  • 1 x IEC C14 (1.5m) to 2 x IEC C13 (0.5m)
  • Fully moulded
  • Total length: 2m
  • Colour: Black
  • 10 year warranty

Reviews

Be the first to submit a review

Trustpilot