LINDY 25119 Media converter 10/100/1000MBit/s Network Fiber Media Converters

MPN
25119
Brand
LINDY
EAN-13
4002888251198
Order Code
16-7312
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £75.92 £67.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 25119, also known as 3207784 - LINDY 25119, is a media converter designed to facilitate seamless network integration by converting copper to fibre optic connections. This device supports data transfer rates of 10/100/1000Mbit/s, making it suitable for a range of networking environments that require reliable and rapid transmission over extended distances or within environments prone to electromagnetic interference. It is engineered to accommodate both single-mode and multi-mode fibre, thus providing versatility in various network configurations. Typical engineering applications for the LINDY 25119 include extending network connectivity in data centres, integrating fibre-optic connections in corporate networks, and ensuring effective communication in industrial settings where copper cabling might fall short.
Type Media converter
Certification CE, UKCA, FCC, RoHS, REACH & California Proposition 65
Connectivity technology Wired
Depth 70mm
Duplex system Full, Half
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Fiber cable diameters supported (core/cladding) 50/125,62.5/125 µm
Fiber mode structure Multi-mode
Fiber optic connector SC
Fiber ports quantity 2
Height 45mm
Internal No
LED indicators Yes
Length 155mm
Maximum transfer distance 550m
Networking standards IEEE 802.3
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 40°C
Output Current 1 A
Output Voltage 5 V
Package depth 155mm
Package height 45mm
Package weight 650g
Package width 165mm
Product colour Black
Product Type Media converter
Storage temperature (T-T) -10 - 70°C
Transfer Rate 10 / 100 / 1000 MBit/s
Wavelength 850 nm
Weight 390g
Width 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot