LINDY 20916 Laptop raiser height-adjustable for cooling and mounting

MPN
20916
Brand
LINDY
EAN-13
4002888209168
Order Code
16-7309
Country of Origin
China

Discontinued


LINDY 20916 is a height-adjustable laptop raiser designed for cooling and mounting purposes, belonging to the category of displays, mounts, and docking stations. This device allows users to adjust the positioning of their laptop to optimise airflow and minimise the risk of overheating, which is critical in maintaining performance and longevity. Constructed to support various sizes of laptops, it is engineered for enhanced ergonomic adaptability, thereby reducing user fatigue during extended usage. Typical engineering applications include its use in environments where multiple device orientation and stability are pivotal, such as in network operations centres, design studios, and educational labs. Its compatibility with standard laptop dimensions ensures seamless integration into existing technology infrastructures.
Type Laptop raiser
Adjustable 25 - 35°
Integral Fan No
Colour Silver
Carrying case Yes
Depth 289mm
Dimensions (L x W x H) 32 x 289 x 27 mm
Foldable Yes
Height 27mm
Height adjustment Yes
Height adjustment range 138 - 180mm
Length 32mm
Material Acrylonitrile butadiene styrene (ABS), Aluminium, Silicone
Maximum notebook screen size compatibility 39.6 cm (15.6)
Maximum weight capacity 15kg
Minimum notebook screen size compatibility 25.4 cm (10)
Number of height positions 6
Package depth 304mm
Package height 36mm
Package weight 241g
Package width 43mm
Product colour Silver, White
Product Type Laptop stand
Quick start guide Yes
Rack size 483 mm (19")
Suitable For 39,6 cm (15,6")
Weight 210g
Width 289mm
Width adjustment range 254 - 381mm

Trustpilot