Lindström RX8160 ESD Side Cutter 147mm Precision Cutting Tool

Lindström RX8160 ESD Side Cutter 147mm Precision Cutting Tool

MPN
RX 8160
Brand
Lindström
EAN-13
7314150111534
Order Code
09-7524
Country of Origin
Spain
View Full Product Range (16)

Discontinued


Lindström RX 8160 is a 147 mm ESD side cutter designed for precise cutting applications. This tool is ideal for cutting cables and offers excellent control and durability. Used commonly in electronics assembly, the side cutter ensures minimal static discharge.
Type Side cutter
ESD Safe Yes
Length 147mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 97g

Trustpilot