Lindstrom RX8142 RX Series Side Cutter Oval Head Medium Jaws Ultra Flush Cut

Lindstrom RX8142 RX Series Side Cutter Oval Head Medium Jaws Ultra Flush Cut

MPN
RX 8142
Brand
Lindstrom
Order Code
86-8665

Discontinued


The Lindstrom Rx 8142 Diagonal Side Cutters are precision made from the best materials to give exceptional cutting performance and longevity in use.
  • Rx 8142 Precision cutters developed according to the scientific ERGO™ process
  • High performance alloy steel with black finish
  • Numerically controlled machine grinding guarantees edge angle accuracy and contact
  • Excellent reliability and consistency
  • Precision induction hardened edges to 63-65 HRC
  • Screw joint minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles made from 2-component synthetic material
  • Biospring limits the tension throughout the cutting action and can be adjusted in three different positions or removed
  • Ideal for wire harness work and standard printed circuit board assembly
Type Side Cutters
Length 135mm
For Use With General duty
Material Steel

Trustpilot