Lindström RX 8162 ESD Side Cutter 147mm Precision Cutting Tool

MPN
RX 8162
Brand
Lindström
EAN-13
7314150111558
Order Code
09-7525
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £100.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lindström RX 8162 is a high-precision side cutter measuring 147 mm, designed for excellent cutting performance. It features Electrostatic Discharge (ESD) protection, making it ideal for use with sensitive electronic components. This cable cutter is perfect for both detailed electronic work and general wire cutting tasks.
Type Side cutter
ESD Safe Yes
Length 147mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Material properties burnished
Range of use ESD
Weight 97g

Reviews

Be the first to submit a review

Trustpilot