Lindström 8164 ESD Side Cutter 125mm Precision Cutting Tool

MPN
8164
Brand
Lindström
EAN-13
7314150052141
Order Code
09-7515
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £96.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lindström 8164 side cutter is a precision cable cutter featuring electro-static discharge (ESD) protection. Its compact 125 mm size ensures ease of use in delicate electronic tasks. This tool is ideal for cutting wires in sensitive environments.
Type Side cutter
ESD Safe Yes
Length 125mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 88g

Reviews

Be the first to submit a review

Trustpilot