Lindström 8154 ESD Side Cutter 112.5 mm Precision Tool 1 piece

MPN
8154
Brand
Lindström
EAN-13
7314150052103
Order Code
09-7510
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £41.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lindström 8154 side cutter is a precision cutting tool measuring 112.5 mm. It is primarily designed for cutting cables and wires in electronic and electrical applications. Crafted for professional use, it ensures clean and accurate cuts.
Type Side cutter
ESD Safe Yes
Length 112.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 49g

Reviews

Be the first to submit a review

Trustpilot