Lindström 8146 Side Cutter ESD 110.5mm 1piece High Precision Cutter

MPN
8146
Brand
Lindström
EAN-13
7314150051076
Order Code
09-7504
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £65.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lindström 8146 side cutter is a compact tool measuring 110.5 mm in length. Known for precision and durability, it is ideal for cutting wires and cables in electronic applications. Its ergonomic design ensures comfortable use in detailed workspaces.
Type Side cutter
ESD Safe Yes
Length 110.5mm
VDE Safe No
Edge hardness 65HRC
Material Steel
Range of use ESD
Weight 46g

Reviews

Be the first to submit a review

Trustpilot