Lindström 6152 ESD Side Cutter 134mm 1piece Anti-static Precision Tool

MPN
6152
Brand
Lindström
EAN-13
7314150539192
Order Code
09-7494
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lindström 6152 ESD side cutter, measuring 134 mm, offers precise cutting capabilities. It's designed to handle delicate electronic components and is suitable for professional applications requiring electrostatic discharge protection. Ideal for precision work, this side cutter features a sharp blade for efficient cable and wire cutting.
Type Side cutter
ESD Safe Yes
Length 134mm
VDE Safe No
Edge hardness 65HRC
Range of use ESD
Weight 54.4g

Reviews

Be the first to submit a review

Trustpilot