Lightning Bolt Hex/Flange Head M6 x 100mm Bag 10

ForgeFix Brand: ForgeFix

Forgefix Hex Flange Head Lightning Bolts provide a virtually stress-free fixing for close to edge applications. They are self-threading and allow quick and easy installation of most masonry fixing applications. They can simply be screwed into a pre-drilled hole, without the need for a sleeve or plug.

The bolts are through-fixing, eliminating the need for marking and re-positioning. They have a high load capacity due to the thread interlocking into the base material. The flange head acts as a fixed washer, distributing the load under the bolt head.

The bolts have an 'Elementech' coating for superior anti-corrosion, which has been salt spray tested to 1,000 hours.

Applications:

Suitable for most masonry substrates including concrete and brickwork but also for hollow blocks or bricks due to the nature of the thread type anchoring along the total length of the fixing.

Specifications:

Size: M6 x 100mm.
Bag of 10.

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix 10LGB6100 Lightning Bolt Hex/Flange Head M6 x 100mm Bag 10
ForgeFix 10LGB6100 Lightning Bolt Hex/Flange Head M6 x 100mm Bag 10
Standard range
Order code: 96-0845
MPN: 10LGB6100

Despatched within 4 working days - 15 in stock
1+ £2.85
Price per unit Ex VAT
Lightning Bolt
ForgeFix 10LGB6130 Lightning Bolt Hex/Flange Head M6 x 130mm Bag 10
ForgeFix 10LGB6130 Lightning Bolt Hex/Flange Head M6 x 130mm Bag 10
Extended range
Order code: 96-0846
MPN: 10LGB6130

Available to back orderPlease contact us for lead time
1+ £5.00
Price per unit Ex VAT
Lightning Bolt
ForgeFix 10LGB6150 Lightning Bolt Hex/Flange Head M6 x 150mm Bag 10
ForgeFix 10LGB6150 Lightning Bolt Hex/Flange Head M6 x 150mm Bag 10
Standard range
Order code: 96-0847
MPN: 10LGB6150

Despatched within 4 working days - 5 in stock
1+ £5.67
Price per unit Ex VAT
Lightning Bolt
ForgeFix 10LGB650 Lightning Bolts Hex/Flange Head M6 x 50mm Bag 10
ForgeFix 10LGB650 Lightning Bolts Hex/Flange Head M6 x 50mm Bag 10
Standard range
Order code: 96-0848
MPN: 10LGB650

Despatched within 4 working days - 15 in stock
1+ £1.88
Price per unit Ex VAT
Lightning Bolt
ForgeFix 10LGB675 Lightning Bolt Hex/Flange Head M6 x 75mm Bag10
ForgeFix 10LGB675 Lightning Bolt Hex/Flange Head M6 x 75mm Bag10
Standard range
Order code: 96-0849
MPN: 10LGB675

Despatched within 4 working days - 20 in stock
1+ £2.25
Price per unit Ex VAT
Lightning Bolt

Trustpilot