LightMe LM85935 LED Bulbs Monochrome E-27 4W Warm White 5-Pack

MPN
LM85935
Brand
LightMe
EAN-13
4020856859351
Order Code
09-7491
Country of Origin
China
View Full Product Range (48)

Discontinued


The LightMe LM85935 LED bulb features a pear-shaped design and provides warm white light, equivalent to a 40 W traditional bulb, while consuming only 4 W. The monochrome LED light bulb fits an E-27 socket and measures 60 mm in diameter and 105 mm in height. Ideal for energy-efficient home lighting, the set comes in a pack of five.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 105 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 105mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4W
Total luminous flux 470lm
Version clear
Weight 30g

Trustpilot