LightMe LM85916 LED 3 Pack 8.8W E-27 Pear Shape Warm White

MPN
LM85916
Brand
LightMe
EAN-13
4020856859160
Order Code
09-7486
Country of Origin
China

Discontinued


LightMe's LM85916 LED bulb is a pear-shaped, energy-efficient lighting solution. This warm white, 8.8 W bulb serves as an equivalent to traditional 60 W bulbs. Ideal for residential or commercial use, this monochrome light comes in a set of three.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x H) 60 mm x 108 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 108mm
Luminous Flux 810lm
Product lifespan approx 15000h
Rating 8.8W
Total luminous flux 810lm
Version matte
Weight 60g

Trustpilot