LightMe LM85915 LED Monochrome GU5.3 4.9W Warm White 3 Pieces

MPN
LM85915
Brand
LightMe
EAN-13
4020856859153
Order Code
09-7485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £8.42
10+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LightMe's LM85915 is an LED light bulb rated at 4.9 watts, equivalent to a 35-watt traditional bulb. This warm white, monochrome GU5.3 bulb is ideal for energy-efficient lighting solutions. Suitable for residential or commercial environments, these bulbs are often used in spotlights and accent lighting.
Type LED (monochrome)
Colour Silver
Dimmable No
Base GU5.3
Operating Voltage 12V
Bulb shape MR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 45 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 35W
Height 45mm
Luminous Flux 345lm
Product lifespan approx 15000h
Rating 4.9W
Total luminous flux 345lm
Version clear

Reviews

Be the first to submit a review

Trustpilot